Ersa 0A45 Soldering Iron Holder Stand with Viscose Sponge for Large Tips

MPN
0A45
Brand
Ersa
EAN-13
4003008067712
Order Code
02-9618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.96 £42.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

The Ersa 0A45 soldering iron holder is a durable accessory designed to securely hold a soldering iron when not in use. Manufactured by Ersa, it features stable construction ideal for safe storage during soldering operations. This holder is typically used in electronics workshops and repair settings to keep workspaces organised and safe.
Type Soldering iron holder
For Use With ERSA
Dimensions (L x W) 188 mm x 105 mm
Length 188mm
Weight 0.392kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot