Ersa 0A43 Holder For SMD Desoldering Tweezers Chip Tool

Image Representative of Range

Ersa 0A43 Holder For SMD Desoldering Tweezers Chip Tool

MPN
0A43
Brand
Ersa
EAN-13
4003008067699
Order Code
11-7677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ersa 0A43 soldering iron holder is a sturdy and reliable stand designed to securely hold soldering irons during and after use. It provides safe storage, protecting surfaces from heat damage while ensuring the iron is accessible when needed. Ideal for electronics workbenches, it is an essential accessory for maintaining a tidy and safe workspace.
Type Soldering iron holder
Output Wattage Not Applicable
Dimensions (L x W) 188 mm x 105 mm
Length 188mm
Misc Attribute Antistatic soldering iron stand
Weight 400g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot