Ersa 0A05 Soldering Iron Holder with Spiral Spring and Viscose Sponge

MPN
0A05
Brand
Ersa
EAN-13
4003008030013
Order Code
02-9615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Ersa manufactures the 0A05 soldering iron holder, designed for secure placement of a soldering iron during use. As part of their soldering accessories line, it ensures safety and convenience in soldering applications. Ideal for electronics work, this holder facilitates efficient and organised operation.
Type Soldering iron holder
For Use With ERSA
Dimensions (L x W) 130 mm x 108 mm
Length 130mm
Weight 0.689kg
Width 108mm

Reviews

Be the first to submit a review

Trustpilot