Ersa 0842UD 842 UD Soldering Tip Pencil-Shaped 0.4mm High Conductivity

Image Representative of Range

Ersa 0842UD 842 UD Soldering Tip Pencil-Shaped 0.4mm High Conductivity

MPN
0842UD
Brand
Ersa
EAN-13
4003008060041
Order Code
11-7672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Ersa 842 UD soldering tip is a pencil-shaped, elongated component with a precise 0.4 mm tip size, ideal for delicate soldering tasks. Manufactured by Ersa, this tip is designed for precise electronic repair and assembly work. Each package contains one piece, ensuring you always have the tool needed for intricate soldering applications.
For Use With ERSA
Tip Type Pencil-shaped, elongated
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot