Ersa 0842CD Soldering Tip Chisel-shaped 2.2mm High Heat Conductivity

Image Representative of Range

Ersa 0842CD Soldering Tip Chisel-shaped 2.2mm High Heat Conductivity

MPN
0842CD
Brand
Ersa
EAN-13
4003008060003
Order Code
11-7669
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Ersa 842 CD soldering tip is chisel-shaped with a tip size of 2.2 mm, designed for precision soldering tasks. This high-quality tip from Ersa is ideal for electronic and circuit board work. It is commonly used in soldering applications where accuracy and efficiency are required.
For Use With ERSA
Tip Type Chisel-shaped
Tip Size 2.2mm
Type Soldering tip
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot