Ersa 0832UDLF Soldering Tip 0.4mm Pencil-Shaped Lead-Free Corrosion-Resistant

Image Representative of Range

Ersa 0832UDLF Soldering Tip 0.4mm Pencil-Shaped Lead-Free Corrosion-Resistant

MPN
0832UDLF/SB
Brand
Ersa
EAN-13
4003008074680
Order Code
11-7665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Ersa 0832UDLF soldering tip is pencil-shaped and elongated with a tip size of 0.4 mm, ideal for precision soldering tasks. Manufactured by Ersa, this high-quality tip is suitable for detailed electronic and circuit board soldering applications. It is available in a pack containing one piece, ensuring it meets individual soldering needs.
For Use With ERSA
Tip Type Pencil-shaped, elongated
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot