Ersa 0832SDLF Soldering Tip Pencil-Shaped 0.8mm ERSADUR Lead-Free

Image Representative of Range

Ersa 0832SDLF Soldering Tip Pencil-Shaped 0.8mm ERSADUR Lead-Free

MPN
0832SDLF/SB
Brand
Ersa
EAN-13
4003008074703
Order Code
11-7664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £9.82 £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Ersa 0832SDLF Soldering Tip is a pencil-shaped, ERSADUR tip with a size of 0.8 mm, intended for precision soldering tasks. Manufactured by Ersa, it is ideal for detailed electronics work that requires accuracy. This part, sold individually, is frequently used in professional soldering applications where high reliability is essential.
For Use With ERSA
Tip Type Pencil-shaped, ERSADUR
Tip Size 0.8mm
Type Soldering tip
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot