Ersa 0832EDLF Soldering Tip 3.2mm Chisel-Shaped Iron Chrome Coating

Image Representative of Range

Ersa 0832EDLF Soldering Tip 3.2mm Chisel-Shaped Iron Chrome Coating

MPN
0832EDLF/SB
Brand
Ersa
EAN-13
4003008074727
Order Code
11-7662
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Ersa 0832EDLF is a chisel-shaped, straight soldering tip with a 3.2 mm size, supplied as a single piece. It is designed for precision electronic soldering tasks, making it suitable for work on circuit boards and fine electronic components. The tip is ideal for applications requiring accurate soldering and efficient heat transfer.
For Use With ERSA
Tip Type Chisel-shaped, straight
Tip Size 3.2mm
Type Soldering tip
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot