Ersa 082KD Soldering Tip Chisel-Shaped ERSADUR 4.8mm 1piece

Image Representative of Range

Ersa 082KD Soldering Tip Chisel-Shaped ERSADUR 4.8mm 1piece

MPN
0082KD
Brand
Ersa
EAN-13
4003008052879
Order Code
11-7637
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ersa 082KD chisel-shaped soldering tip, made with durable ERSADUR material, has a tip size of 4.8 mm. Manufactured by Ersa, this high-quality tip is ideal for general-purpose soldering tasks. It's often used in electronics assembly and repair.
For Use With Standard soldering iron ERSA 80S
Tip Type Chisel-shaped, ERSADUR
Tip Size 4.8mm
Type Soldering tip
Width 4.8mm

Reviews

Be the first to submit a review

Trustpilot