Ersa 0760CD Multi-TC Soldering Iron 230V 75W Chisel Tip +250-+450°C

Image Representative of Range

Ersa 0760CD Multi-TC Soldering Iron 230V 75W Chisel Tip +250-+450°C

MPN
0760CD
Brand
Ersa
EAN-13
4003008065664
Order Code
11-7659
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £181.92 £151.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ersa MULTI-TC soldering iron is a 230 V, 75 W tool with a chisel-shaped tip, offering a temperature range of +250 to +450 °C. It is designed for precision soldering tasks, making it ideal for electrical and electronics applications. This soldering iron is suitable for both professional and hobbyist use.
Type Soldering iron
Wattage 75W
Voltage 230V
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Maximum Temperature +450°C
Min. temperature +250°C
Power supply (LOV) mains-powered
Preheating time 34s
Weight 0.4kg
Width 70mm
WorkingTemperature +450°C

Reviews

Be the first to submit a review

Trustpilot