Ersa 0670CDJ Soldering Iron Basic Tool 60W for 810053 Repair

Image Representative of Range

Ersa 0670CDJ Soldering Iron Basic Tool 60W for 810053 Repair

MPN
0670CDJ
Brand
Ersa
EAN-13
4003008054880
Order Code
11-7655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Ersa's 0670CDJ soldering iron, also known as the Rep. solder iron Basic Tool 60 f. 810053, offers reliable performance for various soldering tasks. It features a robust design suitable for both professional and hobbyist applications. Ideal for electronics repair and small-scale manufacturing, it ensures precision and efficiency.
Type Soldering iron
Voltage 24V
Compatible With ERSA ANALOG 60 soldering station
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Maximum Temperature 450°C
Min. temperature 150°C
Power supply (LOV) via base station
Weight 0.7kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot