Ersa 0450MDJ 450 MDJ Desoldering Tweezers Anti-Rotation Padded Grip

Image Representative of Range

Ersa 0450MDJ 450 MDJ Desoldering Tweezers Anti-Rotation Padded Grip

MPN
0450MDJ
Brand
Ersa
EAN-13
4003008070088
Order Code
11-7652
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £297.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ersa 450 MDJ Desoldering Tweezers Chip Tool is designed for precise removal of surface-mounted components. It features ergonomic design and excellent temperature control for efficient desoldering. Typical applications include electronics repair and circuit board rework.
Type Desoldering tweezers
For Use With ERSA
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Max. power 40W
Maximum Temperature 350°C
Operating Voltage 24V DC
Power 2 x 20W
Power supply (LOV) via base station
Solder tip type Tweezers
Weight 75g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot