Ersa 0340KD 30 S Soldering Iron 230V 40W Chisel-Shaped +420°C

Image Representative of Range

Ersa 0340KD 30 S Soldering Iron 230V 40W Chisel-Shaped +420°C

MPN
0340KD
Brand
Ersa
EAN-13
4003008056709
Order Code
11-7649
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Ersa 30 S soldering iron operates at 230 V and 40 W, featuring a chisel-shaped tip with a maximum temperature of +420 °C. This tool is ideal for precision soldering tasks in electronics repair and assembly. Its reliable performance makes it suitable for both professional technicians and hobbyists.
Type Soldering iron
Wattage 40W
Voltage 230V
Maximum Temperature +420°C
Preheating time 2min
Weight 80g
WorkingTemperature +420°C

Reviews

Be the first to submit a review

Trustpilot