Ersa 0330KD 30W Chisel Soldering Iron 230V Max 380°C Fine for Electronics

Image Representative of Range

Ersa 0330KD 30W Chisel Soldering Iron 230V Max 380°C Fine for Electronics

MPN
0330KD
Brand
Ersa
EAN-13
4003008047004
Order Code
11-7648
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Manufactured by Ersa, this soldering iron operates at 230 V with a 30 W power output and features a chisel-shaped tip for precision. It can reach a maximum temperature of 380 °C, ideal for delicate electronic soldering tasks. Typically used in electronics repair and assembly, it ensures effective heat transfer for precise soldering work.
Type Soldering iron
Wattage 30W
Voltage 230V
Dimensions (L x W) 345 mm x 70 mm
Length 345mm
Maximum Temperature +380°C
Power supply (LOV) mains-powered
Preheating time 2min
Weight 80g
Width 70mm
WorkingTemperature +380°C

Reviews

Be the first to submit a review

Trustpilot