Ersa 0212SD 212 SD LF Soldering Tip Pencil-Shaped 0.2mm 1 piece

Image Representative of Range

Ersa 0212SD 212 SD LF Soldering Tip Pencil-Shaped 0.2mm 1 piece

MPN
0212SD
Brand
Ersa
EAN-13
4003008076608
Order Code
11-7646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £18.67 £15.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Ersa 212 SD LF soldering tip is a pencil-shaped tool with a tip size of 0.2 mm. It is suitable for precise soldering tasks that require high precision and accuracy. This soldering tip is commonly used in electronics repair and small-scale manufacturing applications.
For Use With ERSA
Tip Type Pencil-shaped
Tip Size 0.2mm
Type Soldering tip
Width 0.2mm

Reviews

Be the first to submit a review

Trustpilot