Ersa 0212ED 212 ED LF Soldering Tip Chisel-Shaped 1.8 mm 1 piece

Image Representative of Range

Ersa 0212ED 212 ED LF Soldering Tip Chisel-Shaped 1.8 mm 1 piece

MPN
0212ED
Brand
Ersa
EAN-13
2050000313035
Order Code
11-7645
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £18.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Ersa 212 ED LF is a chisel-shaped soldering tip with a size of 1.8 mm. This precision tool is ideal for electronic repair and circuit board soldering. Manufactured by Ersa, it ensures durable performance for professional applications.
For Use With ERSA
Tip Type Chisel-shaped
Tip Size 1.8mm
Type Soldering tip
Width 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot