Ersa 0212CD 212 CD LF Chisel-Shaped Soldering Tip 1mm 1piece

Image Representative of Range

Ersa 0212CD 212 CD LF Chisel-Shaped Soldering Tip 1mm 1piece

MPN
0212CD
Brand
Ersa
EAN-13
4003008076448
Order Code
11-7644
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £19.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ersa 212 CD LF soldering tip is chisel-shaped with a tip size of 1 mm. It is designed for precise soldering tasks, ideal for electronics and circuit board assembly. The tip is sold individually, making it suitable for professional use and maintenance.
For Use With ERSA
Tip Type Chisel-shaped
Tip Size 1mm
Type Soldering tip
Width 1.0mm

Reviews

Be the first to submit a review

Trustpilot