Ersa 016100J Heating Element 80W for i-TOOL MK2/NANO MK2 Quick Tip Change

MPN
016100J
Brand
Ersa
EAN-13
4003008153613
Order Code
02-9567
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £79.48 £78.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Ersa manufactures the 016100J heating element with a power of 80 watts. This reliable component is typically used in soldering equipment for efficient heat transfer. The Ersa 016100J heating element is ideal for maintaining precise temperature control in various electronic applications.
Type Heating element
For Use With ERSA
Max. power 80W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Power supply (LOV) mains-powered
Solder tip type Long-life

Reviews

Be the first to submit a review

Trustpilot