Ersa 0135CDK i-TOOL pico MK2 Soldering Iron 80W 150-450°C Fast Heat

MPN
0135CDK
Brand
Ersa
EAN-13
4003008153606
Order Code
02-9520
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £117.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 07/06/2026

The Ersa soldering iron 0135CDK operates at a voltage of 16.5 V, providing a power of 80 W. It features a long-life design with an adjustable temperature range of 150 to 450 degrees Celsius. This soldering iron is ideal for precise electronics work and general soldering applications.
Type Soldering iron
Wattage 80W
Voltage 16.5V
Maximum Temperature 450°C
Min. temperature 150°C
Power supply (LOV) mains-powered
Preheating time 9s
Solder tip type Long-life
WorkingTemperature 450°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot