Ersa 0085JD 80S Soldering Iron 230V 80W Chisel-Shaped Max 410°C

Image Representative of Range

Ersa 0085JD 80S Soldering Iron 230V 80W Chisel-Shaped Max 410°C

MPN
0085JD
Brand
Ersa
EAN-13
4003008069471
Order Code
11-7638
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £65.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Ersa 80S soldering iron is a 230 V, 80 W tool featuring a chisel-shaped tip capable of reaching a maximum temperature of +410 °C. Designed for precision soldering applications, it is ideal for use in electronics assembly and repair. Ersa's reliable craftsmanship ensures consistent performance in both professional and hobbyist settings.
Type Soldering iron
Wattage 80W
Voltage 230V
Dimensions (L x W) 460 mm x 75 mm
Length 460mm
Maximum Temperature +410°C
Power supply (LOV) mains-powered
Preheating time 3min
Weight 220g
Width 75mm
WorkingTemperature +410°C

Reviews

Be the first to submit a review

Trustpilot