ERNI Headers - Sockets Edge connector (sockets) 625868

Erni Brand: Erni
Erni manufactures edge connectors, which are characterised by varying pin counts, multiple rows, and precise pitch sizes for effective electrical connectivity and assembly.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Configuration Connector orientation Dimensions DIN Standard Height Length Number of pins Pin Length Width Type Mounting Angle Pitch Case Material Certification marks Colour Connection Contact Plating Contact surface Maximum Temperature
ERNI 254977 Edge Connector 128 Pins 4 Rows 0.635mm Pitch Sockets
ERNI 254977 Edge Connector 128 Pins 4 Rows 0.635mm Pitch Sockets
Order code: 09-0990
MPN: 254977
1+ £10.72
Price per unit Ex VAT
4 (a+b+c+d) Perpendicular (to the PCB) (L x W x H) 13.2 x 95 x 15.6 mm CD 15.6mm 13.2mm 128 4mm 95mm Edge connector (sockets) Edge 2.54mm PBT GF DIN 41612 Light grey Print Copper alloy Gold plated +125°C
Erni 284258 Edge Connector 96 Pins 3 Rows 0.635mm Pitch Soldering
Erni 284258 Edge Connector 96 Pins 3 Rows 0.635mm Pitch Soldering
Standard range
Order code: 09-0991
MPN: 284258

Despatched within 4 working days - 70 in stock
1+ £7.36
10+ £6.76
100+ £6.54
Price per unit Ex VAT
3 (a+b+c) Parallel (to the PCB) (L x W x H) 10.6 x 94 x 17.58 mm R 17.58mm 10.6mm 96 3mm 94mm Edge connector (sockets) Edge 2.54mm PBT GF DIN 41612 Light grey Print Copper alloy Gold plated +125°C

Trustpilot