ERNI 254977 Edge Connector 128 Pins 4 Rows 0.635mm Pitch Sockets

Image Representative of Range

ERNI 254977 Edge Connector 128 Pins 4 Rows 0.635mm Pitch Sockets

MPN
254977
Brand
Erni
EAN-13
2050001952127
Order Code
09-0990
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The ERNI 254977 edge connector is manufactured by ERNI and features 128 pins arranged in four rows. This component is typically used for establishing robust electrical connections in devices requiring high pin density. It is ideal for applications in telecommunications and data transfer equipment.
Type Edge connector (sockets)
Number of Positions 4
Mounting Angle Edge
Pitch 2.54mm
Case Material PBT GF
Certification marks DIN 41612
Colour Light grey
Configuration (a+b+c+d)
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 13.2 x 95 x 15.6 mm
DIN Standard CD
Height 15.6mm
Length 13.2mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Number of pins 128
Pin Length 4mm
Resistance max. 20 AmΩ
Width 95mm

Trustpilot