Erni 284258 Edge Connector 96 Pins 3 Rows 0.635mm Pitch Soldering

Image Representative of Range

Erni 284258 Edge Connector 96 Pins 3 Rows 0.635mm Pitch Soldering

MPN
284258
Brand
Erni
EAN-13
2050001952097
Order Code
09-0991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.66 £7.36
10+ £6.76
100+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The ERNI 284258 edge connector is a component with 96 pins arranged in 3 rows. Manufactured by ERNI, this connector is ideal for ensuring reliable electrical connections in electronic assemblies. It is commonly used in telecommunications and data systems for efficient signal transmission.
Type Edge connector (sockets)
Number of Positions 3
Mounting Angle Edge
Pitch 2.54mm
Case Material PBT GF
Certification marks DIN 41612
Colour Light grey
Configuration (a+b+c)
Connection Print
Connector orientation Parallel (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 10.6 x 94 x 17.58 mm
DIN Standard R
Height 17.58mm
Length 10.6mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 2A
Number of pins 96
Pin Length 3mm
Resistance max. 20 AmΩ
Width 94mm

Reviews

Be the first to submit a review

Trustpilot