Ergotron YESMOR36-3 Ergotron YESMOR36 Freestanding Black, Silver

MPN
YESMOR36-3
Brand
Ergotron
EAN-13
698833076899
Order Code
71-9731
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1175.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

This customizable charging cart lets you charge, store and transport up to 36 laptops, Chromebooks and tablets with screen sizes up to 13"—and some up to 14". Have larger devices? Just set the cart’s bay width and shelf height for your needs. It charges devices 4% faster than other systems, so they’re ready when you need them. Say “YES” to an easy-to-move and safe charging cart that fits into tight education spaces.

Adjustable rows & dividers
Holds any device: 36 Chromebooks and tablets, or 24 large laptops

Fast charging
Charges up to 4% faster than standard round-robin systems

Lightweight design
Locking casters let you easily move from room to room

Secure storage
Multi-feature locking system with removable door keeps devices secure

Fully assembled
Just plug it in to start charging—saving you time and hassle

Reviews

Be the first to submit a review

Trustpilot