Ergotron SV44-13C2-3 Ergotron StyleView White Flat panel Multimedia cart

MPN
SV44-13C2-3
Brand
Ergotron
EAN-13
698833056471
Order Code
72-1118
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5601.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Medication Delivery Cart

Stay productive and on the go with our LiFe power system. This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment, independent screen positioning and an adjustable back-tilt keyboard tray. Its auto-locking drawer system enables simple and efficient management of non-controlled medication.
  • LiFe makes the cart extremely lightweight and easy to move
  • Ultrafast recharge ensures caregiver and cart uptime: A full recharge from full discharge can be completed in about two hours
  • Long battery ‘LiFe’ minimizes time and cost for maintenance and replacement
  • For patient and caregiver safety the entire power system and the FULL cart are certified to UL/EN/IEC 661-1. Complies with EMI limits of FCC Part 15 Class A
  • Auto-locking drawer system: simple and efficient medication management at the point-of-care reduces opportunities for errors
  • security system stores variable-length PINs for up to 1, users with StyleLink software (1 users without StyleLink)
  • Drawer system supports “Pharmacy mode,” allowing all drawers to be unlocked simultaneously to facilitate efficient stocking of medication
  • Extra rows of drawers may be added—up to a maximum of 5 rows
  • Truly ergonomic design accommodates the largest range of nurses and other caregivers
  • designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity
  • StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas
  • Open-architecture design accommodates multiple configurations: closed notebooks with monitor, CPU and monitor, thin clients, tablets, all-in-one computers and future hardware upgrades
  • Keyboard pans fully side-to-side for closer access while interacting with clients
  • Passes Ergotron’s 1,-cycle motion test, which ensures years of trouble-free sit-to-stand height adjustment

Reviews

Be the first to submit a review

Trustpilot