Ergotron SV44-1231-3 Ergotron StyleView Grey, White Flat panel Multimedia cart

MPN
SV44-1231-3
Brand
Ergotron
EAN-13
698833055474
Order Code
71-7813
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4723.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Stay productive and on the go with our certified power system. This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment, side-to-side LCD and keyboard motion, bi-focal viewing and an adjustable back-tilt keyboard tray. Its auto-locking drawer system enables simple and efficient management of non-controlled medication.

Benefits
- Dependable fifth-generation power system with easy to replace batteries
- For patient and caregiver safety the entire power system and the FULL cart are certified to UL/EN/IEC 661-1. Complies with EMI limits of FCC Part 15 Class A
- Auto-locking drawer system: simple and efficient medication management at the point-of-care reduces opportunities for errors; security system stores variable-length PINs for up to 1, users with StyleLink software (1 users without StyleLink)
- Drawer system supports “Pharmacy mode,” allowing all drawers to be unlocked simultaneously to facilitate efficient stocking of medication
- Extra rows of drawers may be added—up to a maximum of 5 rows
- Truly ergonomic design accommodates the largest range of nurses and other caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity
- StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas
- Open-architecture design accommodates multiple configurations: closed notebooks with monitor, CPU and monitor, thin clients, tablets, all-in-one computers and future hardware upgrades
- LCD and keyboard pan side-to-side for closer access while interacting with clients; arm also reaches low for people wearing bifocals or using a tablet PC

Reviews

Be the first to submit a review

Trustpilot