Ergotron SV43-1330-0 Ergotron StyleView Grey, White Flat panel Multimedia cart

MPN
SV43-1330-0
Brand
Ergotron
EAN-13
698833055283
Order Code
73-1178
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2441.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment, independent screen positioning, side-to-side keyboard motion and an adjustable back-tilt keyboard tray. Its auto-locking drawer system enables simple and efficient management of non-controlled medication.

Benefits
- Auto-locking drawer system: simple and efficient medication management at the point-of-care reduces opportunities for errors; security system stores variable-length PINs for up to 1, users with StyleLink software (1 users without StyleLink)
- Drawer system supports “Pharmacy mode,” allowing all drawers to be unlocked simultaneously to facilitate efficient stocking of medication
- Extra rows of drawers may be added—up to a maximum of 5 rows
- Effortlessly maneuver the cart to the point of need—StyleView quickly responds to caregivers’ touch and enables nurses to focus on their patients
- Truly ergonomic design accommodates the largest range of nurses and other caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity
- StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas
- Open-architecture design accommodates multiple configurations: closed notebooks with monitor, CPU and monitor, thin clients, tablets, all-in-one computers and future hardware upgrades
- Keyboard pans fully side-to-side for closer access while interacting with clients

Reviews

Be the first to submit a review

Trustpilot