Ergotron SV42-6102-3 StyleView EMR Laptop Cart, LiFe Powered, UK

MPN
SV42-6102-3
Brand
Ergotron
EAN-13
698833022971
Order Code
71-2897
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4446.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Stay productive and on the go with our LiFe power system. This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment and an adjustable back-tilt keyboard tray.

Benefits

- LiFe makes the cart extremely lightweight and easy to move.
- Ultrafast recharge ensures caregiver and cart uptime: A full recharge from full discharge can be completed in about two hours.
- Long battery ‘LiFe’ minimizes time and cost for maintenance and replacement.
- For patient and caregiver safety the LiFe power module is fully certified to UL 661-1; FULL power system and cart-level certification is in progress. Complies with EMI limits of FCC Part 15 Class A.
- Truly ergonomic design accommodates the largest range of caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity.
- Surfaces are treated with antimicrobial for product protection.
- Open-architecture design accommodates most laptops—even widescreen with up to 17.3" diagonal size—easing future hardware deployments and upgrades.
- Passes Ergotron’s 1,-cycle motion test, which ensures a minimum of five years trouble-free sit-to-stand height adjustment.

Reviews

Be the first to submit a review

Trustpilot