Ergotron SV42-6101-3 StyleView EMR Laptop Cart, SLA Powered, UK/IE

MPN
SV42-6101-3
Brand
Ergotron
EAN-13
698833023183
Order Code
71-9405
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2958.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Effortlessly maneuver the cart to the point of need—StyleView quickly responds to caregivers’ touch and enables nurses to focus on their patients.

Truly ergonomic design accommodates the largest range of caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity.

StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas.

Surfaces are treated with antimicrobial for product protection.

Open-architecture design accommodates most laptops—even widescreen with up to 17.3" diagonal size—easing future hardware deployments and upgrades.

Dependable fifth-generation power system with easy to replace batteries. For patient and caregiver safety the full cart and power system are certified to UL/EN/IEC 661-1 and CAN/CSA C22.2 No.61.1 M9, as well as NFPA leakage current limits.

Passes Ergotron’s 1,-cycle motion test, which ensures a minimum of five years trouble-free sit-to-stand height adjustment.

Reviews

Be the first to submit a review

Trustpilot