This innovative and easy-to-maneuver trolley for use in medical settings features a stand-up height adjustment, independent screen positioning, and a larger work space with space for keyboard and mouse, with no need for additional trays.
The work surface can be extended and snaps to 12 cm, which ensures a comfortable working distance to the monitor. By default, it is equipped with a robust monitor lift that supports a variety of configurations, including all complete computer systems with a maximum weight of 1.9 kg.
- Provides a larger workspace with more space to complete tasks, as well as keyboard and mouse space
- Impressed by an extendable work surface, which locks in place after 12 cm, which ensures a comfortable working distance to the monitor
- Features a sturdy monitor lifter that supports a variety of configurations, including all complete computer systems up to 1.8 kg
- Responds to the touch of nurses, allowing nurses to easily move them to where they need them and focus on their patients
- The change from sitting to standing takes place by means of a stepless adjustment, which increases the well-being and productivity of the nursing staff
- Its extremely slippery wheels and small footprint make it easy to move on carpets or hard floor coverings, making it ideal for areas where space is limited
- Has passed the 1,-cycle Ergotron motion test, ensuring the smooth operation of the standing-height adjustment for a minimum of five years