Ergotron SV41-6200-0 Ergotron StyleView EMR Cart with LCD Arm White Flat panel

MPN
SV41-6200-0
Brand
Ergotron
EAN-13
698833022735
Order Code
71-2862
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1406.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This innovative, truly ergonomic and easy-to-maneuver healthcare cart features sit-to-stand height adjustment, side-to-side LCD and keyboard motion, bi-focal viewing and an adjustable back-tilt keyboard tray.

Our years of experience and collaboration in point-of-care computing have enabled us to design a cart that nurses, IT, infection control and procurement will all love!

Benefits

- Effortlessly maneuver the cart to the point of need—StyleView quickly responds to caregivers’ touch and enables nurses to focus on their patients
- Truly ergonomic design accommodates the largest range of nurses and other caregivers; designed for sitting or standing with single-motion fluid adjustment—helps promote caregiver wellness and productivity
- StyleView’s small footprint, with ultra-smooth gliding casters, travels easily across crowded carpet or hard surface floors and is perfect for space constrained areas
- Open-architecture design accommodates multiple configurations: closed notebooks with monitor, CPU and monitor, thin clients, tablets, all-in-one computers and future hardware upgrades
- Surfaces are treated with antimicrobial for product protection
- LCD and keyboard pan side-to-side for closer access while interacting with clients; arm also reaches low for people wearing bifocals or using a tablet PC
- Passes Ergotron’s 1,-cycle motion test, which ensures a minimum of five years trouble-free sit-to-stand height adjustment

Reviews

Be the first to submit a review

Trustpilot