Ergotron C52-1201-3 Ergotron CareFit Pro Grey, White

MPN
C52-1201-3
Brand
Ergotron
EAN-13
698833076493
Order Code
72-0243
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7389.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Full-Featured Medical Cart
Create healing patient environments that allow caregivers to thrive with Carefit Pro. The full-featured design enables untethered productivity with long-lasting, dependable power to navigate each shift. Personalized height and screen adjustment with intuitively placed features support caregiver well-being to keep the focus on patient care. Integrated technology streamlines CareFit Pro monitoring and service, and thoughtful finishes complement a calming environment of care.

Easy adjustment
Patented Constant Force™ technology with infinite brake mechanism offers sit-to-stand adjustment for comfortable caregiving

Long-lasting battery life
Integrated Lithium Iron Phosphate (LiFe) battery keeps carts safely powered for more cycles to alleviate power anxiety

Improved workflows
Intuitive lighting illuminates tasks without disrupting patients; 5" (13 cm) casters support smooth transitions between rooms and floors

Professional-grade reliability
Built for endurance and longevity with industry-leading load and cycle testing
  • Open-architecture design accommodates future hardware upgrades
  • eKinnex-enabled connectivity for proactive fleet management
  • Integrated 7-port USB hub for data and power
  • Dual-wheel 5" (13 cm) casters for extremely easy push/pull mobility (4 locking, 1 tracking)
  • Flex-platform accessory mounting system
  • Compact Footprint: 21.25" x 21.8" (54 x 55 cm)
  • Worksurface Dimensions: 14" x 16" (36 x 41 cm), expandable to 14" x 23" (36 x 58 cm) with accessory add-ons

Reviews

Be the first to submit a review

Trustpilot