Ergotron C50-3510-0 CareFit Slim 2.0 LCD Cart, 1 Drawer, 21–27″, 77.8

MPN
C50-3510-0
Brand
Ergotron
EAN-13
698833082210
Order Code
71-7789
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1200.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

CareFit™ Slim 2. LCD Cart, 1 Drawer (1x1)
Light-Duty Medical Cart

The improved design of the lightweight CareFit computer cart fits your people, workflows and environments. The broadest range of caregivers can work comfortably with the expansive height range that adjusts to the ergonomic needs of each user. The leaner, compact frame makes it easy to move all-in-one computers and monitors weighing 1–2 lbs (4.5–9.1 kg). A large portfolio of accessories lets you customize the cart for your needs.
  • Telescopic lift provides an additional 5" (13 cm) of monitor height adjustment for approximately 22.5" (57 cm) of total travel
  • Designed for users 5" to 61" (152 to 185 cm) tall in prolonged sitting or standing applications. The exceptional height adjustment range means shorter and taller users can work comfortably and productively in a seated as well as standing position
  • Environmentally clean: RoHS, REACH, WEEE and EU (94/62/EC) packaging compliant
  • Tested to UL/EN/IEC specifications for enhanced patient safety
  • Durable, easy-to-clean exterior composed of aluminum, high-grade plastic and zinc-plated steel promotes infection control
  • Includes assembled cart, four dual-casters, monitor riser assembly, storage bin, hardware pack
  • Large, smooth worksurface
  • easy-to-clean design promotes infection control
  • Four ultra-smooth 4" gliding casters for extremely easy push/pull mobility
  • four locking casters ensure lock-in-place stability
  • one tracking caster improves maneuverability
  • Designed to meet guidelines established by the American National Standards Institute for computer use
  • Universal mounting slots for accessories and equipment
  • Quick, minimal assembly
  • easily accessible from container

Reviews

Be the first to submit a review

Trustpilot