Ergotron 98-490-216 TRACE table mount white dual monitor mount compatible

MPN
98-490-216
Brand
Ergotron
EAN-13
0698833083989
Order Code
18-9284
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ergotron, Manufacturer 98-490-216, presents the TRACE dual monitor mount, a versatile solution suitable for enhancing workspace ergonomics in office and professional environments. This dual monitor arm is designed to securely accommodate two displays, providing improved screen positioning flexibility with an adjustable reach and height, which is integral for reducing neck and eye strain among users. Constructed from robust materials and featuring a table mount design in a white finish, it supports seamless integration with a variety of desk types, ensuring stability and durability. This mount is particularly valuable in technical and engineering settings where multiple displays are crucial for multitasking, enabling engineers to efficiently monitor and manage complex design projects and data streams simultaneously. The ergonomic design assists in optimising workflow and productivity, aligning with contemporary demands for adaptable and reliable display solutions.
Adjustable Height No
Rotation No
Type Table mount
Colour White
Suitable For 25,4 cm (10") - 68,6 cm (27")

Reviews

Be the first to submit a review

Trustpilot