Ergotron 60-614 Ergotron Neo-Flex Wall Mount, UHD 160 cm (63") Black

MPN
60-614
Brand
Ergotron
EAN-13
698833017687
Order Code
71-4282
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Fits most 37"–63" flat panels up to 175 lbs (79.4 kg) and is ideal for those looking for an easy-to-use large fixed mount.

Benefits
-Low 1.7" (44 mm) mounting profile.
-Universal rails for greater panel compatibility.
-Lift n’ Lock™ allows you to easily attach your flat panel to the mount.
-Sliding lateral on-wall adjustment.
-Open architecture provides easy access to in-wall wiring.
-Locking bar secures panel to mount.
-Simple to install and use.
-Includes complete hardware kit.
Max. load Capacity 79.4 kg

Reviews

Be the first to submit a review

Trustpilot