Ergotron 60-602-003 Ergotron WM Low Profile Wall Mount, XL 165.1 cm (65") Silver

MPN
60-602-003
Brand
Ergotron
EAN-13
698833011647
Order Code
71-3353
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The WM’s wall-hugging design hangs your large flat panel display just over an inch from the wall for an extremely slim profile. Yet this TV wall mount costs about half that of competing models. Engineered to install in three easy steps, the WM is sturdy and stable.

This “XL” version provides the extra width to handle larger displays that use mounting-hole patterns up to 8 mm wide.

Benefits
- Installs in three simple steps
- Extremely slim profile—just over an inch from the wall
- Fits most screens greater than 42" up to 175 lbs (79 kg)
- Protect your investment: Integrated security fasteners hold display in place and deter others from removing your display
- Includes fasteners for mounting to wood studs or concrete
Max. load Capacity 79 kg

Reviews

Be the first to submit a review

Trustpilot