Ergotron 60-595-062 Ergotron StyleView® VL Enclosure 55.9 cm (22") Wall Silver

MPN
60-595-062
Brand
Ergotron
EAN-13
698833009651
Order Code
71-7104
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1353.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Secure, complete, compact workstation. Perfect for space-constrained patient rooms, the low profile vertical lift provides 9" (23 cm) of smooth height adjustment and folds into a slim, compact unit when not in use. Its keyless locking mechanism protects patient data for compliance with privacy requirements.

The slide-out, negative-tilt keyboard tray enhances user comfort, and the panning capability of the monitor and keyboard promotes patient-caregiver interaction. A unique cable management system conceals and organizes cords, making cleaning a snap!

Benefits

Secure Equipment and Patient Data
- Keyless locking mechanism protects patient data and aids in the compliance with privacy requirements like HIPAA
- Separate locking storage for CPU

Premium Ergonomics
- Nine-inch (229 mm) vertical adjustment of monitor and keyboard in tandem enhances ergonomics for multiple users
- Slide-out keyboard tray extends an extra 5" (125 mm) and pans for comfortable data entry
- Ergonomic negative-tilt keyboard tray with left or right mouse tray ensures wrists remain in a neutral position during data entry
- Patented counterbalance system provides smooth adjustment while maintaining touch-screen stability

Low profile—only 6.75" (17.2 cm) deep—and narrow width make it perfect for space-constrained areas
Easy to use: Quick, simple 4-step installation and effortless operation
Advanced open-architecture design supports future hardware upgrades
Cable management system conceals and organizes wires and cords
Extremely easy to clean; promotes infection control
Attractive design; hides clutter associated with computer equipment
Adjustable Height 23 cm

Reviews

Be the first to submit a review

Trustpilot