Ergotron 60-593-195 StyleView® Vertical Lift, High Traffic Areas (black)

MPN
60-593-195
Brand
Ergotron
EAN-13
698833010268
Order Code
71-6650
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £558.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Perfect for space-constrained and high traffic areas. The low-profile vertical lift provides 9" (23 cm) of smooth vertical adjustment and folds into a slim, compact unit when not in use—less than 4" (1.2 cm) from the wall.

A unique cable management system conceals and organizes cords and makes cleaning a snap!

Benefits
- With the keyboard folded up, total system depth is as little as 4" (12 mm)
- Ergonomic negative-tilt keyboard tray with left or right mouse tray ensures wrists remain in a neutral position during data entry
- Patented counterbalance system provides smooth adjustment while maintaining touch-screen stability
- 9" (229 mm) vertical adjustment enhances ergonomics for multiple users
- Steel construction for long-lasting durability
- Right- or left-side cable management system conceals and organizes cords and makes cleaning a snap!

Reviews

Be the first to submit a review

Trustpilot