Ergotron 45-594-026 Ergotron SV Combo Aluminium PC Multimedia stand

MPN
45-594-026
Brand
Ergotron
EAN-13
698833077582
Order Code
71-9766
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £940.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Let caregivers in your healthcare organization work sitting or standing with everything they need at their fingertips. This sit-stand combo system holds a monitor, barcode scanner, CPU, wrist rest and mouse, plus a sturdy worksurface and pull-out keyboard tray, all on the same height-adjustable arm. The pan-pivot feature moves the monitor up to 18° to easily share information with patients or colleagues and for an ergonomic fit that supports the best workflows (and comfort).
  • Comfortable documentation: Work sitting or standing with 2" (51 cm) of height adjustment
  • Personalized fit: Independent screen adjustment, plus monitor and keyboard extension
  • Ergonomic set-up: Back-tilt keyboard tray protects wrists from pain or injury
  • Infection control: Offers easy-to-clean features and antimicrobial-treated surfaces
  • Save space: Fold the arm out of the way and stow the keyboard tray when not in use
  • Clean look: Cables stay hidden and organized for easy cleaning

Reviews

Be the first to submit a review

Trustpilot