Ergotron 45-583-216 Ergotron SV Combo White Flat panel Multimedia stand

MPN
45-583-216
Brand
Ergotron
EAN-13
698833077575
Order Code
71-8632
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £762.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Let caregivers in your healthcare organization work sitting or standing with everything they need at their fingertips. This sit-stand combo arm holds a monitor, barcode scanner, keyboard, wrist rest and mouse, plus a sturdy worksurface, all on the same height-adjustable arm. The pan-pivot feature moves the monitor up to 18° to easily share information with patients or colleagues and for an ergonomic fit that supports the best workflows (and comfort).
  • Comfortable documentation: Work sitting or standing with 2" (51 cm) of height adjustment
  • Personalized fit: Independent screen adjustment, plus monitor and keyboard extension
  • Ergonomic set-up: Back-tilt keyboard tray protects wrists from pain or injury
  • Infection control: Offers easy-to-clean features and antimicrobial-treated surfaces
  • Save space: Fold the arm out of the way and stow the keyboard tray when not in use
  • Clean look: Cables stay hidden and organized for easy cleaning
Type White

Reviews

Be the first to submit a review

Trustpilot