Ergotron 45-549-026 LX Dual Stacking Arm, Tall Pole Desk Monitor Mount Aluminum

MPN
45-549-026
Brand
Ergotron
EAN-13
0698833065626
Order Code
20-9769
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £396.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Find the best viewing angle for yourself, save space on your desk and discover your most productive Self with the LX Dual monitor arm for two high-column monitors. With this monitor holder for multiple monitors, you can position large screens separately and thus achieve a new dimension of flexible working. If you want to add a third or fourth display, use the LX arm, extension, and mounting set. For a notebook, please order the notebook compartment. Additional flexibility Each arm lifts, extends and rotates for optimum work More freedom of movement Arrange the screens up to 102 cm on top of each other or next to each other Multi-purpose Supports up to four screens with the LX Arm, Extension and Cuff accessory kit Slim design The optimized appearance improves your working area Easy storage Foldable for storage in shelves or cabinets Quality design Designed for thousands of movements - tested in 10,000 cycle tests Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference. Adjustable with a movement of the hand! Experience a comfortable viewing experience with Ergotron's exclusive, patented Constant Force™ technology. Position monitors, TVs, keyboards, or even complete workstations exactly where you need them. This text is machine translated.
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot