Ergotron 45-518-224 MXV Desk Dual Monitor Arm (black)

MPN
45-518-224
Brand
Ergotron
EAN-13
698833076202
Order Code
72-8532
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £304.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add style to your dual monitor desk without sacrificing functionality. The sleek and lightweight MXV incorporates a modern V-shaped design with proven engineering to create a stable yet flexible platform for your side-by-side screens. This model includes an under mount c-clamp, which features a cleaner look and requires less space for attachment under the edge of the desk’s surface.

With a slim profile, MXV offers 13" (33 cm) of integrated height adjustment, integrated tilt and more—all on a convenient swivel base. The arm’s adjustability helps increase viewing comfort, while its upscale finish leaves a stylish impression.
  • Under Mount C-Clamp presents a cleaner look when viewing the desk from the back and requires less space to attach underneath the desk edge, so it doesn’t interfere with cable management or structural supports
  • Enhance productivity by positioning your work across two screens. Easily turn one or both screens from landscape to portrait mode to view full pages and additional applications without scrolling
  • Saves valuable desk space with the cable management system and narrower profile—25% slimmer than the LX arm
  • Allows you to easily adjust your display with a light touch thanks to Constant Force™ technology
  • Creates additional flexibility with a friction pivot that offers a 18-degree tilt
  • Supports displays weighing 7 to 2 lbs (3.2 to 9.1 kg)
  • Monitor can extend out up to 22.2" (56 cm)
  • Sits securely on your workstation with a low-profile desk clamp base that can fit in tight places
  • Prevents your arm from making contact with the wall with the base’s rotation-stop, which limits its range to 18 degrees
  • Passes Ergotron’s 1,-cycle motion test, which ensures years of trouble-free height adjustment
Adjustable Height 33 cm

Reviews

Be the first to submit a review

Trustpilot