Ergotron 45-505-224 Ergotron MXV Series 45-505-224 monitor mount / stand 86.4 cm

MPN
45-505-224
Brand
Ergotron
EAN-13
698833076189
Order Code
72-5037
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Style meets functionality with the MXV Wall Monitor Arm. Designed with a modern “V” shape, this sleek and lightweight arm keeps your screen stable as you adjust it for how you want to work. Slimmer than our LX family, the MVX fits in tight spaces and contains the cable chaos with thoughtful cable management.

  • Comfortable fit: Offers full monitor movement and improved ergonomics
  • Full-featured: Provides 13" (33 cm) of height adjustment, integrated tilt and more
  • Protect your space: Rotation-stop base keeps arm from hitting the wall
  • Fully assembled: Just attach to a sturdy vertical surface with a wall mount bracket
  • Easy storage: Folds to fit within 4.4" (11 cm) of the wall
  • Quality design: Built for years of use by passing our 1,-cycle motion test

Reviews

Be the first to submit a review

Trustpilot