Ergotron 45-486-216 Ergotron MXV Series MXV Desk Monitor Arm 86.4 cm (34") White

MPN
45-486-216
Brand
Ergotron
EAN-13
698833061987
Order Code
71-3029
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Style meets functionality with the MXV Desk Monitor Arm. Designed with a modern “V” shape, this sleek and lightweight arm keeps your screen stable as you adjust it for how you want to work. Slimmer than our LX family, the MVX fits in tight spaces and contains the cable chaos with thoughtful cable management.
  • Comfortable fit: Offers full monitor movement and improved ergonomics
  • Full featured: Provides 13" (33 cm) of height adjustment, integrated tilt and more
  • Protect your space: Rotation-stop base keeps arm from hitting the wall or other desks
  • Low profile: Attaches securely with a desk clamp that fits in tight areas
  • Quality design: Built for years of use by passing our 1,-cycle motion test
  • Fully assembled: Just attach to your desk, add your monitor and adjust the tension

Reviews

Be the first to submit a review

Trustpilot