Ergotron 45-479-216 Ergotron 45-479-216 monitor mount / stand 81.3 cm (32") Wall

MPN
45-479-216
Brand
Ergotron
EAN-13
698833054538
Order Code
73-2888
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £416.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HX Dual Monitor Arm is the perfect accessory to add flexibility and superior ergonomics to your monitor or TV. The sleek new design combined with dual hinge bow works with two 32” monitors and includes a handle for easy positioning.

Extensionetraction motion and integrated height adjustment capability promote user comfort.

- Increases viewing comfort: Helps reduce eye, back and neck strain
- The hinged bow allows monitors to pan from left to right independently with ease, ideal for sharing screens and optimal monitor alignment
- Additionally, the hinged bow optimizes the viewing parabola for enhanced ergonomic comfort
- Independent, quick release monitor pivots with effortless P/L, pan, and tilt for custom positioning of each monitor
- Rotation-stop on base limits range to 18° and prevents monitor from making contact with wall
- CF™ motion technology provides premium ease-of-use display adjustment
- Cable management feature routes cables tightly under the arm and through the extension, out of the way
- Eliminates scrolling: Rotate screens for portrait viewing of photos and documents
- Folding arm frees up space in constrained areas
- Upgrade this arm with the HX Triple Bow Kit to create a triple monitor arm
- Passes Ergotron’s 1,-cycle motion test, which ensures years of trouble-free height adjustment
  • Personalized views
  • Rotation stop
  • Saves space
  • Sleek build
  • Sustainable choice
  • Quality design

Reviews

Be the first to submit a review

Trustpilot