Ergotron 45-475-216 + 98-540-216 HX Desk Monitor Arm + HX Heavy-Duty Tilt Pivot

MPN
45-475-216 + 98-540-216
Brand
Ergotron
Order Code
72-8449
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £299.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HX Monitor Arm is the perfect accessory to add flexibility and superior ergonomics to your monitor or TV. The HX features a new post design, frees up space and allows positioning of your display for greater productivity.

Sleek and streamlined, it accommodates large monitors weighing up to 42 lbs (19 kg). Extensionetraction motion and height adjustment capability promote user comfort.

- Increases viewing comfort: Helps reduce eye, back and neck strain
- Sleek new post design
- Constant Force motion technology provides premium ease-of-use display adjustment
- Cable management feature routes cables tightly under the arm and through the extension, out of the way
- Eliminates scrolling: Rotate screen for portrait viewing of photos and documents
- Rotation-stop on base limits range to 18° and prevents monitor from making contact with wall
- Folding arm frees up space in constrained areas
- Upgrade this arm with the HX Triple Bow Kit to create a triple monitor arm
- Passes Ergotron’s 1,-cycle motion test, which ensures years of trouble-free height adjustment
Max. load Capacity 19 kg

Reviews

Be the first to submit a review

Trustpilot