Ergotron 45-405-026 Ergotron 45-405-026 desktop sit-stand workplace

MPN
45-405-026
Brand
Ergotron
EAN-13
698833042955
Order Code
72-0581
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £482.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

You like control over how you work. Who doesn’t? With the WorkFit-LX standing workstation, you get to choose exactly where you place both your monitor (even large screens!) and your keyboard as you sit or stand. The modular and flexible design fits any space while upping your ergonomic comfort.
  • Complete control: Easily move the arms to choose the right focal distance between the keyboard and screen
  • Compact footprint: Designed to fit tight spaces, including corner work areas
  • Quiet adjustment: Offers 2" (51 cm) of smooth vertical lift and 62" (157 cm) of sideways motion
  • Stable platform: Solid metal design lets you avoid tipping or sway while working
  • Stay organized: Cable management controls the cable chaos for a neat workspace
  • Quality design: Built for thousands of movements by passing 1,-cycle test
Type Ergonomic comfort, fits any space, accommodates large screens

Reviews

Be the first to submit a review

Trustpilot