Ergotron 45-385-223 Ergotron 45-385-223 TV mount/stand 160 cm (63") Black

MPN
45-385-223
Brand
Ergotron
EAN-13
698833040173
Order Code
71-6259
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This low-profile cantilever mount fits most 37"–63" flat panels up to 8 lbs (36.3 kg) and is well-suited for those applications where seamless integration counts most.

- Tilt range up to 2º to reduce glare
- Extends up to 14" (36 cm) from wall
- Minimum profile is just 3.2" (8.2 cm)
- Tilt and pan for maximum viewing flexibility
- Includes adaptor for greater panel compatibility
- Integrated cable management and covers guide and hide cords
- Lift n’ Lock™ allows you to easily attach your flat panel to the mount
- Two-tone design and modern aesthetic complements newer panels
- Built-in screen leveling
- Extruded aluminum arms for maximum support in a lightweight mount
- Arm design provides ample throw and nests centered on the wall
Max. load Capacity 36.3 kg

Reviews

Be the first to submit a review

Trustpilot