Ergotron 45-353-026 LX Sit-Stand Wall Arm, Capacity 7–25 lbs / 3.2–11.3 kg

MPN
45-353-026
Brand
Ergotron
EAN-13
698833028492
Order Code
71-6662
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

- 2-inch (51 cm) height range allows users to move between sitting and standing positions while they interact with the display
- Extends LCD up to 33" (84 cm); push your display out of the way when not in use
- Increase viewing comfort—help reduce eye, back and neck strain
- Upgrade LCD monitors and TVs with improved ergonomic adjustment
- Patented CF motion technology provides premium ease-of-use adjustment
- Cable management feature routes cables under the arm, out of the way
- Ideal for space-constrained spaces—folds to within 4.5" (12 cm) of wall in storage position
- Secure installation—locking connections between arm, extension and base
- Passes Ergotron’s 1,-cycle motion test, which ensures a minimum of five years trouble-free height adjustment
  • Comfortable fit
  • More motion
  • Saves space
  • Large extension
  • Sleek build
  • Quality design

Reviews

Be the first to submit a review

Trustpilot