Ergotron 45-273-216 Ergotron StyleView White PC Multimedia stand

MPN
45-273-216
Brand
Ergotron
EAN-13
698833051698
Order Code
71-1648
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £662.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

StyleView® Sit-Stand Combo System (white)
With Small CPU Holder. This complete system provides easy re-positioning of your entire workstation—move your display, keyboard, mouse and barcode scanner in a single motion!
Durable aluminum construction! Work sitting or standing with the arm’s ergonomic 25" (64 cm) LCD height adjustment range. A unique cable management system conceals and organizes cords, making cleaning easy.
- Flexible, open-architecture design is scalable for future computer equipment
- Comfortable, ergonomic data entry—work sitting or standing with 2" (51 cm) single-motion lift adjustment
- Five-inch (12.7 cm) independent LCD height adjustment ergonomically accommodates individual users
- Easy-to-clean features promote superior infection control
- Barcode scanner holder provides easy access to hand-held scanner
- Extend LCD and keyboard up to 39.75" (11 cm) from wall; fold equipment back out of the way when not in use. With keyboard in storage position, system depth is as little as 12" (3 cm)
- Ergonomic back-tilt keyboard tray ensures wrists remain in a neutral position during data entry; keyboard tray pulls out when needed and stows inside worksurface
- Maintains the relative position of screen and keyboard throughout full range of motion
- Clean, concealed and neat routing of cables through the expansive cable management system

Reviews

Be the first to submit a review

Trustpilot